
* Images are for reference only
5786555-9
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5786555-9
- JLCPCB Part #
- C3121298
- Package
- Plugin
- Description
- 100P Female D-Sub Phosphor Bronze Direct Insert Gold 2 1A -55℃~+105℃ Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6430
200+
$6.8280
500+
$6.5880
1000+
$6.4695