
* Images are for reference only
5787170-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5787170-4
- JLCPCB Part #
- C3079855
- Package
- Push-Pull
- Description
- 40P Female D-Sub Phosphor Bronze Bend insert Gold 2 1A -55℃~+105℃ Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$6.2955
200+
$6.6450
30+
$17.1705