
* Images are for reference only
5-103323-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-103323-5
- JLCPCB Part #
- C3339214
- Package
- Push-Pull,P=2.54mm
- Description
- Tin 3A Bend insert Policy 3.5mm 5P 8.08mm -65℃~+105℃ 2.79mm 2.54mm Single Row Copper Alloy Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 385
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1560
200+
$0.1646
10+
$0.4254
500+
$0.1589