
* Images are for reference only
5-104549-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104549-6
- JLCPCB Part #
- C17382797
- Package
- SMD
- Description
- 2 Tin 2.54mm -65℃~+105℃ Copper Alloy Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$20.8755
992+
$7.9140
496+
$8.0520