
* Images are for reference only
5-104655-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104655-5
- JLCPCB Part #
- C17255443
- Package
- SMD
- Description
- 2 Tin 1.27mm -65℃~+105℃ Phosphor Bronze Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0080
198+
$1.5990
504+
$1.5465
1008+
$1.5195