
* Images are for reference only
5-146138-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-146138-6
- JLCPCB Part #
- C6092035
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin 2A -65℃~+125℃ 8P Direct Insert 6.73mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1008+
$1.2210
12+
$3.2205
196+
$1.2855