This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

5-146281-3

Manufacturer
TE Connectivity
MFR.Part #
5-146281-3
JLCPCB Part #
C3325662
Package
Plugin,P=2.54mm
Description
Tin 3A Direct Insert Policy 2.29mm 3P 5.84mm -65℃~+105℃ 3.05mm 2.54mm Single Row Copper Alloy Black Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 540

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3585
10+ $0.3495
30+ $0.3435
100+ $0.3375
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons