
* Images are for reference only
5-146466-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-146466-3
- JLCPCB Part #
- C5511033
- Package
- Plugin,P=2.54mm
- Description
- Gold Direct Insert 3P 2.54mm Black Single Row Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 507
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2080
200+
$0.8820
507+
$0.8520
1014+
$0.8370