
* Images are for reference only
5-146490-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-146490-4
- JLCPCB Part #
- C5505501
- Package
- Plugin,P=2.54mm
- Description
- Gold Direct Insert 8P 2.54mm Double Row Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 160
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3145
160+
$0.9240
480+
$0.8925
960+
$0.8775