
* Images are for reference only
5-1634502-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1634502-2
- JLCPCB Part #
- C5164628
- Package
- Plugin
- Description
- 1 BNC Header 2GHz 75Ω Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2440
10+
$1.9200
30+
$1.7175
100+
$1.4445
500+
$1.3515
1000+
$1.3110
2000+
$1.2945
4000+
$1.2840