
* Images are for reference only
5-174074-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-174074-5
- JLCPCB Part #
- C5528399
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row Tin 5P Direct Insert 6.5mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 101
Full Reel: 12000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.5970
200+
$0.6285
10+
$1.5750
500+
$0.6075