
* Images are for reference only
5-1971776-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1971776-3
- JLCPCB Part #
- C17360572
- Package
- -
- Description
- -55℃~+150℃ 6mm 8.1mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4770
300+
$0.1905
600+
$0.1845
900+
$0.1815