
* Images are for reference only
5-1971846-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1971846-3
- JLCPCB Part #
- C17576606
- Package
- Plugin
- Description
- 1 Silver -40℃~+120℃ Copper Alloy Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0185
200+
$0.4065
500+
$0.3930
1000+
$0.3870