
* Images are for reference only
5-2138650-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-2138650-1
- JLCPCB Part #
- C3266998
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 2.54mm 1 P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 705
Full Reel: 6000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0852
200+
$0.0900
10+
$0.2325
500+
$0.0869