
* Images are for reference only
5-2337939-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-2337939-3
- JLCPCB Part #
- C4864748
- Package
- SMD,P=1mm
- Description
- 1mm Standing paste 98P -40℃~+85℃ SMD,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8565
10+
$8.4945
30+
$7.6650
100+
$6.9690