
* Images are for reference only
5-2842278-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-2842278-0
- JLCPCB Part #
- C17432153
- Package
- SMD
- Description
- 2 Tin 2mm -40℃~+125℃ Copper alloy Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$3.3240
200+
$3.4980
10+
$8.7660
500+
$3.3810