
* Images are for reference only
5-534974-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-534974-3
- JLCPCB Part #
- C5902599
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm Tin Triple row 72P Bend insert 8.59mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.5280
203+
$9.7875
497+
$9.4605
1001+
$9.2985