
* Images are for reference only
5-534998-9
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-534998-9
- JLCPCB Part #
- C6688899
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 2A -65℃~+125℃ 18P Direct Insert 6.73mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3430
200+
$0.9360
500+
$0.9045
1500+
$0.8895