
* Images are for reference only
5-796640-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-796640-8
- JLCPCB Part #
- C6071134
- Package
- -
- Description
- 2 -40℃~+110℃ 1 5mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0155
300+
$0.4065
600+
$0.3930
900+
$0.3855