
* Images are for reference only
5-87543-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-87543-8
- JLCPCB Part #
- C6092502
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert 16P 2.54mm Double Row Black Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.3730
200+
$2.4975
10+
$6.2565
500+
$2.4135