
* Images are for reference only
6368116-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6368116-3
- JLCPCB Part #
- C5518387
- Package
- -
- Description
- 12 Shielded cat5 Gold Phosphor Bronze WithLED -40℃~+85℃ Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.8655
200+
$15.9075
480+
$15.3750
1000+
$15.1125