
* Images are for reference only
6489930-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6489930-8
- JLCPCB Part #
- C4724679
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Direct Insert 62P -55℃~+85℃ Plugin,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 220
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0845
200+
$1.5810
500+
$1.5255
1000+
$1.4985