
* Images are for reference only
650870-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 650870-4
- JLCPCB Part #
- C6095411
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 3 96P -55℃~+125℃ Bend insert Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6540
196+
$1.4580
504+
$1.4100
1008+
$1.3860