
* Images are for reference only
6-103326-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-103326-0
- JLCPCB Part #
- C3326467
- Package
- Plugin,P=2.54mm
- Description
- 3A Tin Policy 6.05mm 20P 5.84mm -65℃~+105℃ 3.05mm 2.54mm Double Row Copper Alloy Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 1050
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1050+
$0.8385
200+
$0.8850
10+
$2.2845
500+
$0.8535