
* Images are for reference only
6-146268-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-146268-4
- JLCPCB Part #
- C5514401
- Package
- Plugin,P=2.54mm
- Description
- 3A Tin Direct Insert 28P -65℃~+105℃ 2.54mm Double Row Black Copper alloy 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.9355
200+
$3.0900
10+
$7.7445
500+
$2.9865