
* Images are for reference only
6-147424-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-147424-5
- JLCPCB Part #
- C7027548
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 2A 30P -65℃~+125℃ Direct Insert 8.13mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9805
195+
$1.1895
495+
$1.1505
1005+
$1.1310