
* Images are for reference only
6-1734857-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-1734857-4
- JLCPCB Part #
- C4915718
- Package
- P=1mm
- Description
- 1mm 64P -40℃~+85℃ P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 10800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7095
200+
$0.7485
10+
$1.9320
500+
$0.7215