
* Images are for reference only
6-1825059-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-1825059-2
- JLCPCB Part #
- C6457374
- Package
- -
- Description
- 10 positions SPST 24V 25mA - DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6385
200+
$1.0530
750+
$1.0185
1500+
$1.0005