
* Images are for reference only
6-1971772-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-1971772-4
- JLCPCB Part #
- C17509458
- Package
- -
- Description
- -55℃~+150℃ 6mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 169
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.3555
200+
$0.3735
10+
$0.9360
500+
$0.3615