
* Images are for reference only
6-2381626-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-2381626-6
- JLCPCB Part #
- C17482867
- Package
- SMD
- Description
- 1 Gold -40℃~+105℃ Copper Alloy Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
900+
$2.3715
200+
$2.4960
10+
$6.2535
500+
$2.4120