
* Images are for reference only
6-292207-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-292207-8
- JLCPCB Part #
- C17695587
- Package
- Plugin
- Description
- 1 Tin -30℃~+105℃ Brass Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2720
200+
$0.5085
500+
$0.4920
1000+
$0.4830