
* Images are for reference only
6-440129-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-440129-3
- JLCPCB Part #
- C5439562
- Package
- P=2mm
- Description
- -25℃~+85℃ 2mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 284
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0426
50+
$0.0344
150+
$0.0302
1000+
$0.0270
2000+
$0.0246
5000+
$0.0233