
* Images are for reference only
745414-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 745414-1
- JLCPCB Part #
- C3147844
- Package
- Plugin
- Description
- 50P Male D-Sub Brass Direct Insert Gold 3 6A -55℃~+105℃ Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$7.3215
200+
$7.7280
30+
$19.9665