
* Images are for reference only
796608-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796608-2
- JLCPCB Part #
- C5523105
- Package
- -
- Description
- 25A 300V Black 2 1 8.26mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 180
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0365
180+
$0.4140
540+
$0.4005
1080+
$0.3930