
* Images are for reference only
796636-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796636-4
- JLCPCB Part #
- C6091555
- Package
- Plugin
- Description
- 4 Straight Needle -40℃~+110℃ 1 5.08mm Green Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5315
150+
$0.6120
450+
$0.5910
1050+
$0.5805