
* Images are for reference only
796985-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796985-8
- JLCPCB Part #
- C5523174
- Package
- Plugin
- Description
- 20A 300V Black 4 1 Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 180
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0630
180+
$1.2225
540+
$1.1820
1080+
$1.1610