
* Images are for reference only
7-1470209-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1470209-6
- JLCPCB Part #
- C5912379
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row Tin 6P -40℃~+105℃ 250V Direct Insert 4.5mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 337
Full Reel: 35280
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1785
200+
$0.1890
10+
$0.4710
500+
$0.1815