
* Images are for reference only
7-1971876-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1971876-4
- JLCPCB Part #
- C17505986
- Package
- -
- Description
- -55℃~+150℃ 6mm 8.1mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5595
200+
$0.2235
500+
$0.2160
1000+
$0.2130