
* Images are for reference only
7-530654-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-530654-5
- JLCPCB Part #
- C4575237
- Package
- P=3.96mm
- Description
- 3.96mm Panel Mounting 36P -55℃~+105℃ P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 360
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
360+
$4.8450
10+
$12.9750