
* Images are for reference only
7-530671-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-530671-3
- JLCPCB Part #
- C4745119
- Package
- Plugin,P=3.18mm
- Description
- 3.18mm Direct Insert 30P -55℃~+105℃ Plugin,P=3.18mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 720
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1990
200+
$3.1740
720+
$3.0615
1440+
$3.0075