
* Images are for reference only
7-534206-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-534206-6
- JLCPCB Part #
- C7032468
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 2A -65℃~+125℃ 52P Direct Insert 8.13mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8185
200+
$2.3220
480+
$2.2440
960+
$2.2065