
* Images are for reference only
7-535542-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-535542-0
- JLCPCB Part #
- C5538229
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 2A 40P -65℃~+125℃ Direct Insert 6.73mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3050
198+
$1.7175
495+
$1.6605
1001+
$1.6320