
* Images are for reference only
87230-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87230-8
- JLCPCB Part #
- C3331396
- Package
- Push-Pull,P=2.54mm
- Description
- Gold 3A Bend insert Policy 6.05mm 16P 8.08mm -65℃~+105℃ 2.79mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$3.4650
200+
$3.6585
30+
$9.4500