
* Images are for reference only
8PCR-05
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8PCR-05
- JLCPCB Part #
- C6111461
- Package
- Plugin
- Description
- -40℃~+120℃ 30A 600V Black 5 1 Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3725
200+
$2.9430
400+
$2.8440
800+
$2.7960