
* Images are for reference only
8-1415013-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-1415013-1
- JLCPCB Part #
- C1564973
- Package
- -
- Description
- 250V AgNi 10A 3C 3PDT-Convert - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$7.3365
200+
$7.7430
30+
$20.0070