
* Images are for reference only
8-1415899-7
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-1415899-7
- JLCPCB Part #
- C5544810
- Package
- Plugin
- Description
- 400V@AC 5V 16A One Normally Open: 1A (SPST-NO) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4760
200+
$1.7865
500+
$1.7265
1000+
$1.6965