
* Images are for reference only
8-146285-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-146285-6
- JLCPCB Part #
- C5917668
- Package
- Plugin,P=2.54mm
- Description
- Copper alloy 2.54mm 3A Black Tin -65℃~+105℃ Single Row 36P Straight Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4995
200+
$7.3815
500+
$7.1355
1000+
$7.0140