
* Images are for reference only
8-1977963-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-1977963-0
- JLCPCB Part #
- C5917867
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Tin 80P -65℃~+105℃ 2.54mm Double Row Black 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.4720
200+
$14.1540
500+
$13.6815
1000+
$13.4475