
* Images are for reference only
8-2176089-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-2176089-6
- JLCPCB Part #
- C2089080
- Package
- 0603
- Description
- 166.667mW Thin Film Resistor ±25ppm/℃ ±0.1% 90.9kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1599
200+
$0.0618
500+
$0.0597
1000+
$0.0587