
* Images are for reference only
917791-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 917791-1
- JLCPCB Part #
- C532317
- Package
- Plugin,P=2.5mm
- Description
- 1 Tin 2.5mm -30℃~+105℃ 3A Copper Alloy Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1695
50+
$0.1662
150+
$0.1509
500+
$0.1487